DESCRIPTION
55/0214-20-0
Search Keywords: 550214200
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55/0214-20-0
Alias/AKA:
EL8505-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BAG
Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Wire Size:
20 AWG
Conductor Material:
Silver-Coated High Strength Copper Alloy
Cable Type:
Spec 55
Voltage Rating:
600 V
Operating Temperature Range:
-65 – 200 °C
Wire Color:
Black
IN STOCK: 7,700
Can Ship immediately
MOQ for In Stock Qty: 25
MOQ for out of Stock Qty: 25
Factory Lead-Time 30 Weeks
Price (USD)
Qty
Unit Price
25
$10.24
250
$10.21
500
$10.19
1,250
$10.16
2,500
$5.19
3,750
$3.53
5,000
+
$3.46
English
中文 / 汉语
Español
