help desk software
55/0132-22-2/4/6 by te connectivity / raychem brand
Image is representational - see mfr. specs

55/0132-22-2/4/6

TE Connectivity / Raychem Brand

55/0132-22-2/4/6

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

55/0132-22-2/4/6

Search Keywords: 55013222246

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55/0132-22-2/4/6
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Conductor Material:
Silver-Coated Copper
Wire Size:
22 AWG
Operating Temperature Range:
-65 – 200 °C
Cable Type:
Spec 55
Voltage Rating:
600 VAC

IN STOCK: 167 Feet

Can Ship immediately

You may purchase all in-stock quantity of 167

Stock lot only: 167 Feet

MOQ for In Stock Qty: 2000 Feet

MOQ for out of Stock Qty: 2000 Feet

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$7.799
2,000 +
$7.090

Tools/3D Models

Product Guides