help desk software
5501092019 by te connectivity / raychem brand
Image is representational - see mfr. specs

5501092019

TE Connectivity / Raychem Brand

Heat Shrink Tubing - Dual Wall Encapsulate Lined - 3:1 - 6.4 mm - Black - 1.2 m. ...

RoHS Compliant
Bags Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SCL-1/4-0-STK is a black encapsulant-lined Heat Shrink Tubing made of semi-rigid cross-linked irradiated modified polyolefin and offers 3:1 shrink ratio. It features moisture resistance, strain relief and electrical insulation for electrical splices, terminations, breakouts and mechanical connections. SCL is constructed as dual-wall tubing. The outer wall is a semi rigid, cross-linked polyolefin, while the inner wall is a meltable polyolefin that flows with the application of heat. Heating SCL shrinks the outer jacket and melts the inner encapsulant wall to flow and fill surface irregularities. SCL also performs satisfactorily if briefly exposed to common solvents or chemicals. The installed tubing provides rugged protection against abrasion, vibration and flexing.

Search Keywords: 5501092019

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5501092019
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bags
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
2 mm
Inside Diameter Before Shrinking:
6.4 mm

IN STOCK: 0 Feet

Minimum Order Quantity: 25 Feet

Multiple: 25 Feet

Factory Lead-Time 28 Weeks

Qty
Unit Price
25
$2.10
100
$1.70
250
$1.63
500
$1.58
1,000
$1.49
2,500
$1.36
5,000
$1.32
7,500 +
$1.14