5500282020 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

5500282020

Heat Shrink Tubing - Dual Wall Encapsulate Lined - 3:1 - 4.8 mm - Black - 1.2 m. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SCL-3/16-0-STK is a black semi-rigid flexible Heat Shrink Tubing made outer wall is a semi rigid and cross-linked polyolefin, while the inner wall is a meltable polyolefin with dual-wall. This encapsulant-lined heat-shrinkable tubing that provides moisture resistance, strain relief and electrical insulation for electrical splices, terminations, breakouts and mechanical connections. Heating SCL shrinks the outer jacket and melts the inner "encapsulant" wall to flow and fill surface irregularities. While still hot, the tubing can be pinched and blocked to form a wire breakout. SCL provides a splash-resistant, moisture-resistant covering suitable for many applications. SCL also performs satisfactorily if briefly exposed to common solvents or chemicals. The installed tubing provides rugged protection against abrasion, vibration and flexing.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = SCL
  • Product Source = U.K., U.S.
  • Semirigid
  • Medium Wall Style

Search Keywords: 5500282020

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5500282020
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.68 KV/mm
Operating Temperature:
-55 to 110 °C

FREQUENTLY ASKED QUESTIONS

What replaces 5500282020?

The recommended replacement for 5500282020 is NB25862001 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 5500282020 RoHS compliant?

Yes, 5500282020 is RoHS compliant.

What is the lead time for 5500282020?

The standard lead time for 5500282020 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 250 Feet

Ships today, if you order in

Minimum Order Quantity: 20 Feet

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
20
$5.09
50
$4.77
100
$4.55
250
$4.41
500
$4.16
1,000
$4.04
2,500
$3.43
5,000 +
$3.29

Tools/3D Models

Product Guides