543478-000
TE Connectivity / Raychem BrandLVR025S
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
LVR025S
Search Keywords: 543478000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
543478-000
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
500
Hold Current:
0.25 A
Trip Current:
0.56 A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
240,240 VDC|VAC
Maximum Trip Time:
18.5@1.25A s
Minimum Initial Resistance:
1.3 Ohm
Maximum Initial Resistance:
2.1 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
IN STOCK: 0
Factory Lead-Time 7 Weeks
Price (USD)
Qty
Unit Price
1
$0.537
500
$0.346
1,000
$0.312
1,500
$0.281
2,500
$0.267
5,000
$0.253
10,000
+
$0.233
English
Chinese
Spanish
