help desk software
539133-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

539133-000

VERSAFIT-1-6-FSP

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

VERSAFIT-1-6-FSP

Search Keywords: 539133000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
539133-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
BOX
Prop 65 Warning:
Yes
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Blue
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
25.53 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 539133-000 discontinued?

Yes, 539133-000 from Te Connectivity / Raychem Brand is discontinued (end-of-life August 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 539133-000?

The recommended replacement for 539133-000 is NB14314001 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 539133-000 RoHS compliant?

Yes, 539133-000 is RoHS compliant.

What is the lead time for 539133-000?

The standard lead time for 539133-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives

IN STOCK: 800 Feet

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$0.6554
400
$0.6456
600
$0.6359
1,000
$0.6263
2,600
$0.6141
5,000
$0.5419
7,600
$0.5305
10,000 +
$0.4637

Tools/3D Models

Product Guides