532301J001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

532301J001

V2-9.0-0-FSP-SM

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

V2-9.0-0-FSP-SM

Search Keywords: 532301J001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
532301J001
Alias/AKA:
V2-9.0-0-FSP-SM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
REEL
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.7 KV/mm
Color:
Black
Operating Temperature:
-30 to 125 °C
Inside Diameter After Shrinking:
4.5 mm
Inside Diameter Before Shrinking:
9.6 mm

FREQUENTLY ASKED QUESTIONS

Is 532301J001 discontinued?

Yes, 532301J001 from Te Connectivity / Raychem Brand is discontinued (end-of-life June 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 532301J001 RoHS compliant?

Yes, 532301J001 is RoHS compliant.

What is the lead time for 532301J001?

The standard lead time for 532301J001 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,939

Ships today, if you order in

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 500

Multiple: 50

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
250
$2.21
500
$2.20
1,000
$1.36
1,500
$1.07
2,000 +
$1.05