DESCRIPTION
TXR41AB90-1404BI
Search Keywords: 531975000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
531975-000
Alias/AKA:
TXR41AB90-1404BI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Cable Diameter Range:
.313 – .6 in, 7.9 – 12.8 mm
Adapter Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
Adapter Angle:
90
Overbraid Termination:
Tinel-Lock Ring
Cable Entry Diameter:
.01 – .69 in, .2 – 17.5 mm
Salt Spray Resistance:
500 Hr
TE Adapter Code:
41
Backshell Material:
Aluminum
Connector Shell Size:
14 , 15
Color:
Olive Drab
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Adapter Entry Size:
11
Termination Device Included:
TR04BI
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
FREQUENTLY ASKED QUESTIONS
Is 531975-000 RoHS compliant?
No, 531975-000 is not RoHS compliant.
What is the lead time for 531975-000?
The standard lead time for 531975-000 is approximately 70 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 14
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 70 Weeks
Price (USD)
Qty
Unit Price
1
$540.94
5
$539.58
10
$538.23
13
$536.89
25
$294.69
38
$200.00
50
+
$196.00
English
中文 / 汉语
Deutsch
Español
Nederlands
