help desk software
RECOMMENDED REPLACEMENT
NB15714001
NB15714001
In Stock: 300
Minimum Order: 75
VIEW PRODUCT
5302194002 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

5302194002

Heat Shrink Tubing - Flame Retardant - 2:1 - 6.4 mm - Black - 76.2m. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The RNF-150-1/4-0-SP is a black highly flame-retardant Heat Shrink Tubing made of flexible cross-linked fluoropolymer and offers 2:1 shrink ratio, approximately 40 percent thinner walls than most general purpose polyolefin tubing, can be used for jacketing and bundling of wires to form light-duty harnesses, especially where a low profile, abrasion resistance and flexibility are needed. It can also be used to provide insulation and strain relief of electrical connections and wire terminations, identification of wires and packaging of components.

Search Keywords: 5302194002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5302194002
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Type:
Tubing
Body Material:
Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.7 KV/mm
Operating Temperature:
-55 to 150 °C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 5302194002 discontinued?

Yes, 5302194002 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 5302194002?

The recommended replacement for 5302194002 is NB15714001 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 5302194002 RoHS compliant?

Yes, 5302194002 is RoHS compliant.

What is the lead time for 5302194002?

The standard lead time for 5302194002 is approximately 7 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 250 Feet

Can Ship immediately

Minimum Order Quantity: 250 Feet

Multiple: 250 Feet

Price (USD)

Qty
Unit Price
250
$0.87
400
$0.86
500
$0.81
1,000
$0.77
5,000 +
$0.73

Tools/3D Models

Product Guides