518553-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

518553-000

B-106-3631 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity's Raychem brand part 518553-000, also known as B-106-3631, is a high-quality electrical cable assembly that boasts exceptional performance and durability. This reliable product is meticulously designed to meet the most demanding industry standards, ensuring its suitability for a wide range of applications.Featuring advanced engineering and cutting-edge technology, this cable assembly is built to provide secure and efficient electrical connections. It is constructed with top-grade materials that offer excellent resistance to various environmental factors, such as extreme temperatures, moisture, chemicals, and abrasion.Easy to install and maintain, the 518553-000 cable assembly ensures a hassle-free experience for users. Its superior design and build quality guarantee exceptional reliability and longevity, even in harsh operating conditions.Whether used in aerospace, automotive, industrial, or other critical applications, this Raychem brand cable assembly delivers outstanding performance and provides peace of mind through its exceptional quality and robustness. Trust in TE Connectivity's expertise and Raychem brand's legacy of excellence when selecting the 518553-000 cable assembly for your next project.

Product Highlights:

  • Proprietary Name = DuraSeal
  • Receptacle Style = Straight
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
  • Insulation Diameter = 4.06 [.160] Max. mm [in]

Search Keywords: 518553000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
518553-000
Alias/AKA:
B-106-3631
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.14 mm²
Dimension:
30.48 x 6.35 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 518553-000 RoHS compliant?

Yes, 518553-000 is RoHS compliant.

What is the lead time for 518553-000?

The standard lead time for 518553-000 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,197

Can Ship immediately

On Order: 1,000   can ship 3/8/27 

Minimum Order Quantity: 25

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
25
$1.318
250
$1.160
500
$1.152
1,000
$0.948
3,000
$0.913
5,000
$0.911
8,000
$0.909
10,000 +
$0.906