help desk software
518129-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

518129-000

44AM1831-20-MST3-9CS2275

View Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

44AM1831-20-MST3-9CS2275

Search Keywords: 518129000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
518129-000
Alias/AKA:
44AM1831-20-MST3-9CS2275
Unit of Measure:
Per Foot
RoHS:
No
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Wire Size:
20 AWG
Conductor Material:
Tin-Coated Copper
Voltage Rating:
600 VAC
Cable Type:
MIL-DTL-27500
Insulation Material:
Modified Radiation Cross-linked PVDF
Operating Temperature Range:
-65 – 150 °C

FREQUENTLY ASKED QUESTIONS

Is 518129-000 RoHS compliant?

No, 518129-000 is not RoHS compliant.

What is the lead time for 518129-000?

The standard lead time for 518129-000 is approximately 73 days. In-stock quantities ship from Master Electronics.

IN STOCK: 3,513 Feet

Can Ship immediately

MOQ for In Stock Qty: 50 Feet

MOQ for out of Stock Qty: 50 Feet

Factory Lead-Time 73 Weeks

Price (USD)

Qty
Unit Price
50
$6.13
100
$6.11
250
$6.10
500
$6.08
1,000
$3.22
1,500
$2.26
2,000 +
$2.22