help desk software
5-1190774-5 by te connectivity / raychem brand
Image is representational - see mfr. specs

5-1190774-5

TE Connectivity / Raychem Brand

Cable Accessories Solder Sleeve One Step Shield Terminator Cross-Linked Polyolefin Transparent Clear ...

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem Brand part 106019-000, also known as the CWT-3806, is an innovative and high-quality solution for wiring and electrical connectivity needs. Designed with precision and durability in mind, this part is ideal for use in a wide range of applications, including aerospace, defense, automotive, and more.The CWT-3806 is a versatile component that offers exceptional performance in demanding conditions. Its compact size and lightweight design make it easy to install and integrate into various systems without adding unnecessary bulk. With its reliable and efficient operation, this part significantly enhances overall system reliability and functionality.TE Connectivity / Raychem Brand is known for its commitment to delivering products that meet and exceed industry standards. The CWT-3806 is no exception, as it undergoes rigorous testing to ensure optimal performance, durability, and safety. Its high-quality construction and materials guarantee long-lasting use even in harsh environments and extreme temperature conditions.Whether you need to secure, protect, or enhance electrical connections, the CWT-3806 is the ideal choice. Its superior design and functionality make it a top-rated solution in the industry. Trust TE Connectivity / Raychem Brand and the CWT-3806 to provide reliable and efficient electrical connectivity for all your critical applications.

Search Keywords: 511907745

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5-1190774-5
Alias/AKA:
106019-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Solder Sleeve One Step Shield Terminator
Color:
Transparent Clear
Body Material:
Cross-Linked Polyolefin
  Possible Replacement options available.  See Alternatives

IN STOCK: 14

Can Ship immediately

You may purchase all in-stock quantity of 14

Stock lot only: 14

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 15 Weeks

Qty
Unit Price
1
$0.6491
100
$0.5901
300
$0.5556
500
$0.5396
1,000
$0.5178
2,500
$0.4890
5,000
$0.4672
7,500
$0.4545
10,000 +
$0.4454

Tools/3D Models

Product Guides