DESCRIPTION
STXR40AB00-1414BI
Search Keywords: 511315000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
511315-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Shell Size:
15
Angular Function:
180 °
Body Material:
Aluminum Alloy
Entry Size:
14 mm
FREQUENTLY ASKED QUESTIONS
Is 511315-000 RoHS compliant?
No, 511315-000 is not RoHS compliant.
What is the lead time for 511315-000?
The standard lead time for 511315-000 is approximately 34 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 33
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 34 Weeks
Price (USD)
Qty
Unit Price
1
$304.02
5
$303.27
10
$302.50
13
$301.75
25
$166.14
38
$115.37
50
+
$113.07
English
中文 / 汉语
Deutsch
Español
Nederlands
