509961-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

509961-000

The 509961-000 is a lipped, straight, heat-shrinkable boot made from flame-retardant semi-rigid polyolefin for cable harnessing applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 509961-000 is a lipped, straight, heat-shrinkable boot (Raychem part type 202D121-3-0) designed to provide robust mechanical and environmental protection for cable and connector systems. It is constructed from -3 material, a flame-retardant, semi-rigid polyolefin, which offers high dielectric strength and operates over a temperature range of -55°C to +135°C. This boot features a minimum expanded diameter of 23.3 mm on the connector entry side and recovers to a maximum of 5.6 mm on the cable exit side. As part of the System 10 components, this black boot is ideal for use in aerospace, defense, and marine harnesses requiring reliable strain relief and sealing in harsh environments.

Search Keywords: 509961000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
509961-000
Alias/AKA:
202K153-100/86-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Type:
Semi-Flexible Molded Boot
Body Material:
Polyolefin
Styles:
Straight
Inside Diameter After Shrinking:
18/7.1 mm
Inside Diameter Before Shrinking:
36/21 mm

FREQUENTLY ASKED QUESTIONS

Is 509961-000 RoHS compliant?

Yes, 509961-000 is RoHS compliant.

What is the lead time for 509961-000?

The standard lead time for 509961-000 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 107

Ships today, if you order in

Manufacturer Stock: 236   can ship 12/7/26

MOQ for out of Stock Qty: 38

Factory Lead-Time 35 Weeks can ship 7/26/27  

Price (USD)

Qty
Unit Price
1
$29.69
10
$24.65
25
$24.25
38
$24.18
75
$24.12
113
$24.06
150 +
$24.00