508871-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

508871-000

TXR54AC00-1408AI ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR54AC00-1408AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 0.980" (24.90mm) outside diameter, shell size 12, 14, 14S and 7/8-20 UNEF thread. This silver backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .5 in (.2 to 12.7 mm). Operating temperature range is from -65 to 200 °C ( -85 to 392 °F ).

Search Keywords: 508871000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
508871-000
Alias/AKA:
TXR54AC00-1408AI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
14
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
8 mm

FREQUENTLY ASKED QUESTIONS

Is 508871-000 RoHS compliant?

Yes, 508871-000 is RoHS compliant.

What is the lead time for 508871-000?

The standard lead time for 508871-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$178.37
5
$164.02
10
$158.11
13
$157.37
25
$156.65
38
$155.93
50 +
$149.04