DESCRIPTION
TXR40AC90-1807AI
Search Keywords: 507642000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
507642-000
Alias/AKA:
TXR40AC90-1807AI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Cable Entry Diameter:
.01 – .44 in, .2 – 11.1 mm
Cable Diameter Range:
.219 – .35 in, 5.6 – 8.9 mm
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
TE Adapter Code:
40
Adapter Entry Size:
7
Termination Device Included:
TR07AI
Salt Spray Resistance:
48 Hr
Adapter Plating Material:
Electroless Nickel (AMS-C-26074)
Adapter Angle:
90
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Connector Shell Size:
19 , F
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Color:
Bright
Backshell Material:
Aluminum
Overbraid Termination:
Tinel-Lock Ring
FREQUENTLY ASKED QUESTIONS
Is 507642-000 RoHS compliant?
Yes, 507642-000 is RoHS compliant.
What is the lead time for 507642-000?
The standard lead time for 507642-000 is approximately 34 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 34 Weeks
Price (USD)
Qty
Unit Price
1
$247.797
50
+
$225.270
English
中文 / 汉语
Deutsch
Español
Nederlands
