5069844021 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

5069844021

CGPT-6.4/3.2-0-SP

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

CGPT-6.4/3.2-0-SP

Search Keywords: 5069844021

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5069844021
Alias/AKA:
CGPT-6.4/3.2-0-SP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
REEL
Product Source:
Czech Republic
Fluid Type:
Gasoline , Hydraulic Fluid , Lubricating Oil , Water
Recovery Temperature:
120 °C
Recovered Inside Diameter (Max):
.126 in, 3.2 mm
Product Family:
CGPT
Recovered Wall Thickness (Nominal):
.026 in, .65 mm
Operating Temperature Range:
-40 – 135 °C
Material:
Irradiated Modified Polyolefin
Wall Type:
Single
Low Outgassing:
No
Expanded Inside Diameter (Min):
.252 in, 6.4 mm
Flammability:
Flame-Retardant
Voltage (Max):
.6 kV
Applicable Region:
Asia , EMEA
Fluid Resistance:
Splash Protection
Shrink Ratio:
2:1
Color:
Black
Resistant To:
Fluids , Mechanical Damage , Strain
Packaging Method:
Spool
Flexibility:
Flexible
Recovered Wall Thickness (Tolerance):
.006 in, .15 mm
Shrink Temperature (Min):
80 °C

FREQUENTLY ASKED QUESTIONS

Is 5069844021 RoHS compliant?

Yes, 5069844021 is RoHS compliant.

What is the lead time for 5069844021?

The standard lead time for 5069844021 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,400

Can Ship immediately

Minimum Order Quantity: 150

Multiple: 150

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
150
$1.214
300
$0.985
600
$0.937
1,050
$0.892
2,550
$0.889
5,100
$0.887
7,500
$0.885
10,050 +
$0.883