help desk software
5058744001 by te connectivity / raychem brand
Image is representational - see mfr. specs

5058744001

TE Connectivity / Raychem Brand

Heat Shrink Tubing - Flexible - 0.280" (7.11mm) / 0.125" (3.18mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - Black. ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 5058744001 from TE Connectivity / Raychem Brand is flexible heat shrink tubing with 0.280" (7.11mm) to 0.125" (3.18mm) inner diameter range. This black color polyolefin (PO) heat shrink tubing has 70°C shrink temperature. Operating temperature range is from -55°C to 135°C.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style

Search Keywords: 5058744001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5058744001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
California Prop 65
Package Type:
BOX
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
7.11 mm
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 2,350 Meters

Can Ship immediately

Minimum Order Quantity: 300 Meters

Multiple: 150 Meters

Qty
Unit Price
300
$0.235
600
$0.218
5,100
$0.152
10,050
$0.143
25,050 +
$0.133
RECOMMENDED REPLACEMENT
GPO-135-6.4/3.2-0-SP
GPO-135-6.4/3.2-0-SP
VIEW PRODUCT

Tools/3D Models

Product Guides