5058684016
TE Connectivity / Raychem BrandHeat Shrink Tubing - Flexible - 0.110" (2.79mm) / 0.046" (1.17mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - Black. ...
DESCRIPTION
The 5058684016 from TE Connectivity / Raychem Brand is flexible heat shrink tubing with 0.110" (2.79mm) to 0.046" (1.17mm) inner diameter range. This black color polyolefin (PO) heat shrink tubing has 70°C shrink temperature. Operating temperature range is from -55°C to 135°C.
Search Keywords: 5058684016
SPECIFICATIONS
IN STOCK: 87 Feet
Can Ship immediately
Buy all 87 in-stock or the regular minimum order quantity of 500
Stock lot only: 87 Feet
Minimum Order Quantity: 500 Feet
Multiple: 500 Feet
English
Chinese
Spanish
