DESCRIPTION
RNF-100-3-0-STK
Search Keywords: 5053442012
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5053442012
Alias/AKA:
RNF-100-3-0-STK
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
6
Package Type:
BAG
Recovery Temperature:
121 °C
Shrink Ratio:
2:1
Packaging Method:
Stick
Shrink Temperature (Min):
95 °C
Flexibility:
Flexible
Operating Temperature Range:
-55 – 135 °C
Product Source:
Czech Republic
Applicable Region:
Global
Primary Product Color:
Black
Primary Product Material:
Irradiated Modified Polyolefin
Recovered Wall Thickness (Nominal):
.05 in, 1.27 mm
Recovered Inside Diameter (Max):
1.5 in, 38.1 mm
Fluid Type:
Gasoline , Hydraulic Fluid , Lubricating Oil , Water
Recovered Wall Thickness (Tolerance):
.008 in, .2 mm
Expanded Inside Diameter (Min):
3 in, 76.2 mm
Operating Voltage (Max):
.6 kV
Product Length:
48.03 in, 1220 mm
Mechanical Resistance:
Abrasion , Fluids , Mechanical Damage , Strain Relief
Wall Type:
Single Wall
FREQUENTLY ASKED QUESTIONS
Is 5053442012 RoHS compliant?
Yes, 5053442012 is RoHS compliant.
What is the lead time for 5053442012?
The standard lead time for 5053442012 is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 624
Can Ship immediately
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
1
$52.17
30
$52.04
54
$51.91
102
$51.78
150
$51.65
300
$27.26
450
$18.75
600
+
$18.37
CUSTOMERS
ALSO BOUGHT
SKHHAPA010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
P013-003
Standard Laptop/Notebook Power Cord, 10A (NEMA 5-15P to IEC-320-C5), 3-ft.
G3VM-61HR1
Relay SSR 25mA 1.48V DC-IN 6.6A 60V AC/DC-OUT 6-Pin SOP Stick
P002-000
NEMA 5-15R to C14 Power Cord Adapter Converter 10A 125V Black | Tripp Lite P002-000
310-87-102-41-001101
Female Socket - 2 Position - 1 Row - 0.100" (2.54mm) Pitch - Push-Pull - 3A - Solder Termi...
English
中文 / 汉语
Deutsch
Español
Nederlands
