help desk software
RECOMMENDED REPLACEMENT
NB18214001
NB18214001
In Stock: 0
Minimum Order: 40
VIEW PRODUCT
5053404021 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

5053404021

RNF-100-2-RD-SP

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

RNF-100-2-RD-SP

Search Keywords: 5053404021

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5053404021
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
125
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Red
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
25.4 mm
Inside Diameter Before Shrinking:
50.8 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 5053404021 discontinued?

Yes, 5053404021 from Te Connectivity / Raychem Brand is discontinued (end-of-life February 2024). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 5053404021?

The recommended replacement for 5053404021 is NB18214001 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 5053404021 RoHS compliant?

Yes, 5053404021 is RoHS compliant.

What is the lead time for 5053404021?

The standard lead time for 5053404021 is approximately 26 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides