5053244040
TE Connectivity / Raychem BrandRNF-100-3/4-0-SP
RoHS Compliant
Reel Packaging
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
RNF-100-3/4-0-SP
Search Keywords: 5053244040
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5053244040
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack:
150
Package Type:
Reel
Recovered Wall Thickness (Tolerance):
.012 in, .3 mm
Product Source:
Czech Republic
Resistant To:
Abrasion , Fluids , Mechanical Damage , Strain
Fluid Type:
Gasoline , Hydraulic Fluid , Lubricating Oil , Water
Color:
Black
Recovered Inside Diameter (Max):
.374 in, 9.5 mm
Recovery Temperature:
121 °C
Wall Type:
Single
Flexibility:
Flexible
Material:
Irradiated Modified Polyolefin
Shrink Ratio:
2:1
Operating Temperature Range:
-55 – 135 °C
Fluid Resistance:
Splash Protection
Flammability:
Flame-Retardant
Recovered Wall Thickness (Nominal):
.03 in, .75 mm
Applicable Region:
Global
Shrink Temperature (Min):
95 °C
Packaging Method:
Spool
Expanded Inside Diameter (Min):
.748 in, 19 mm
Low Outgassing:
No
Product Family:
RNF-100
Voltage (Max):
.6 kV
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
English
Chinese
Spanish
