help desk software
5053142077 by te connectivity / raychem brand
Image is representational - see mfr. specs

5053142077

TE Connectivity / Raychem Brand

RNF-100-3/8-0-STK ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem RNF-100-3/8-0-STK is a high-quality heat shrink tubing designed to provide reliable insulation and protection for electrical connections and components. With a 3/8 inch diameter, this tubing is ideal for a variety of applications, including wire bundling, strain relief, and environmental sealing. The RNF-100 series is known for its flexibility, durability, and resistance to abrasion and chemicals, making it suitable for both commercial and industrial environments. Its black color lends a professional appearance while enhancing UV resistance. This tubing shrinks easily with the application of heat, ensuring a snug fit and secure coverage over irregular shapes and surfaces. Durable and versatile, the RNF-100-3/8-0-STK heat shrink tubing is an excellent choice for ensuring the integrity and longevity of your electrical systems.

Search Keywords: 5053142077

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5053142077
Alias/AKA:
RNF-100-3/8-0-STK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4.8 mm
Inside Diameter Before Shrinking:
9.5 mm

IN STOCK: 815

Ships today, if you order in

Minimum Order Quantity: 120

Multiple: 30

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
120
$2.73
270
$2.53
510
$2.35
1,020
$2.19
2,520
$2.12
5,010
$2.11
7,500 +
$2.10