help desk software
5053032054 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

5053032054

RNF-100-1/8-9-STK

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RNF-100-1/8-9-STK

Search Keywords: 5053032054

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5053032054
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
BAG
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
White
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.6 mm
Inside Diameter Before Shrinking:
3.2 mm

FREQUENTLY ASKED QUESTIONS

What replaces 5053032054?

The recommended replacement for 5053032054 is RNF-100-1/8-9-STK from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 5053032054 RoHS compliant?

Yes, 5053032054 is RoHS compliant.

What is the lead time for 5053032054?

The standard lead time for 5053032054 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 408

Can Ship immediately

Minimum Order Quantity: 60

Multiple: 60

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
60
$1.639
300
$1.517
540
$1.473
1,020
$1.392
2,520
$1.152
5,040
$0.887
7,500
$0.806
10,020 +
$0.785