help desk software
5052934055 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

5052934055

RNF-100-1/16-9-SP

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RNF-100-1/16-9-SP

Search Keywords: 5052934055

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5052934055
Alias/AKA:
RNF-100-1/16-9-SP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
REEL
Recovered Wall Thickness (Tolerance):
.008 in, .2 mm
Resistant To:
Abrasion , Fluids , Mechanical Damage , Strain
Fluid Type:
Gasoline , Hydraulic Fluid , Lubricating Oil , Water
Shrink Temperature (Min):
95 °C
Operating Temperature Range:
-55 – 135 °C
Color:
White
Recovered Wall Thickness (Nominal):
.018 in, .45 mm
Material:
Irradiated Modified Polyolefin
Product Source:
Czech Republic
Applicable Region:
Global
Low Outgassing:
No
Product Family:
RNF-100
Flexibility:
Flexible
Expanded Inside Diameter (Min):
.063 in, 1.6 mm
Voltage (Max):
.6 kV
Wall Type:
Single
Packaging Method:
Spool
Recovery Temperature:
121 °C
Fluid Resistance:
Splash Protection
Recovered Inside Diameter (Max):
.031 in, .8 mm
Flammability:
Flame-Retardant
Shrink Ratio:
2:1

FREQUENTLY ASKED QUESTIONS

Is 5052934055 RoHS compliant?

Yes, 5052934055 is RoHS compliant.

What is the lead time for 5052934055?

The standard lead time for 5052934055 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 600

Multiple: 600

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
600
$0.910
1,200
$0.785
3,000
$0.688
5,400
$0.639
7,800
$0.637
10,200
$0.636
15,000
$0.617
25,200 +
$0.602