help desk software
504182-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

504182-000

TE Connectivity / Raychem Brand

MTC100-JA1-P34 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem Brand part 504182-000, also known as MTC100-JA1-P34, is a reliable and high-quality product designed for various industrial applications. This multi-purpose cable assembly features excellent durability and performance, making it suitable for use in challenging environments. It is constructed with top-grade materials to ensure longevity and resistance to harsh conditions such as extreme temperatures, moisture, and chemical exposure. With its reliable connectivity and robust design, this cable assembly is an ideal choice for demanding projects that require dependable and efficient electrical connections.

Product Highlights:

  • Contact Insert
  • Shell Size = 25.4 [1.0]
  • Keying = A
  • Applies To Cable
  • Contact Configuration = Pin

Search Keywords: 504182000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
504182-000
Alias/AKA:
MTC100-JA1-P34
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Connector System:
Wire-to-Wire
Contact Type:
Pin
Number of Positions:
10
Contact Current Rating (Max):
1.5 A
Connector Mounting Type:
Panel Mount
Sealable:
Yes
Operating Temperature Range:
-65 – 125 °C, -85 – 257 °F
Centerline (Pitch):
.05 in, 1.27 mm
Connector & Contact Terminates To:
Wire & Cable
Polarization Code:
A
Seal Type:
Interfacial Seal
Primary Product Material:
High Grade Polyarylene Thermoplastic
Rectangular Connector Insert Type:
Contact Insert
Compatible With Connector Shell Size:
25.4 [1.0]
Primary Product Color:
Black

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$317.18
3
$315.05
5 +
$312.98