help desk software
5026A1314-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

5026A1314-0

5026A1314-0 ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem brand part 5026A1314-0 is a high-quality product designed to provide reliable electrical connections. This part features advanced technology and superior materials to ensure long-lasting performance in various applications. With its excellent conductivity and durability, it is ideally suited for use in industries such as automotive, telecommunications, and aerospace. The 5026A1314-0 offers easy installation and a secure fit to prevent loose connections or electrical failures. Trust TE Connectivity / Raychem for top-notch electrical components that deliver exceptional performance and reliability.

Search Keywords: 5026A13140

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5026A1314-0
Alias/AKA:
440241-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Operating Temperature Range:
-65 – 125 °C, -85 – 257 °F
Velocity of Propagation:
75 %
Impedance:
50 Ω
Conductor Material:
Silver-Plated High Strength Copper
Shield Style:
Single
Cable Dielectric Diameter:
.047 in, 1.19 mm
Wire Size:
.129 mm²
Product Type:
Wire Lead
Product Classification:
Cable - Coaxial
Shield Material:
Tin-Plated Copper
Capacitance:
27.1 pF/ft
Cable Style:
Round Braided
Jacket Material:
Thermorad S
Wire Diameter:
.019 in
Dielektrischer Durchmesser:
1.19 mm
Overall Outside Diameter:
.084 in
Dielectric Material:
Rayfoam L
Cable Type:
Cheminax
Dielectric Diameter:
.047 in
Jacket Color:
Black

FREQUENTLY ASKED QUESTIONS

Is 5026A1314-0 RoHS compliant?

No, 5026A1314-0 is not RoHS compliant.

What is the lead time for 5026A1314-0?

The standard lead time for 5026A1314-0 is approximately 35 days. In-stock quantities ship from Master Electronics.

IN STOCK: 2,030

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 625

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
5
$9.09
100
$9.07
250
$9.04
625
$9.02
1,250
$4.76
1,875
$3.27
2,500 +
$3.21