help desk software
499268-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

499268-000

TE Connectivity / Raychem Brand

ALR-AA-105

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ALR-AA-105

Search Keywords: 499268000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
499268-000
Alias/AKA:
ALR-AA-105
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
Box
Street Lighting Photo Control Technology:
Thermal
Color:
Black
Load Rating (Tungsten):
1800 W
Street Lighting Photo Control Product Type:
Commercial/Industrial
Load Rating (Ballast):
1100 VA
Fail Mode:
On
Standards:
ANSI C136.24
Street Lighting Photo Control Voltage Rating:
105 – 130 VAC
Housing Material:
Polycarbonate
Packaging Method:
Box
Turn ON Light Level:
1.5 fc
LED Compatible:
Yes
Other Colors Available:
No
Product Family:
AA Series (Button Style)
Warranty:
6 Years
Street Lighting Photo Control Mounting Style:
Internal
Turn ON Time Delay:
30 – 45 seconds
Light Sensor:
CdS Photocell
CSA Certified:
Yes
Application:
Dusk-to-dawn lighting control Turn OFF delay prevents loads switching OFF due to car headlights and lightning. Adjustable slide bar allows field adjustment to satisfy various lighting environments.
OFF/ON Ratio:
4:1
UL Rating:
Yes
Operating Temperature Range:
-40 – 65 °C, -40 – 149 °F
Street Lighting Photo Control Product Availability:
AMERICAS , ANZPAC , ASIA , EMEA
Wire Leads:
6 in, 18 AWG, Rated 105°C , 18 AWG, 6 in
Street Lighting Photo Control Dimensions:
2.05 x 1.62 in, 52 x 41 mm
Product Use:
Decorative light fixtures, post lanterns, commercial & residential use, wall mount applications

IN STOCK: 195

Can Ship immediately

Minimum Order Quantity: 4

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
4
$25.14
5
$23.53
10
$22.84
25
$21.92
50
$21.23
120
$20.35
360 +
$19.25

Tools/3D Models

Product Guides