help desk software
498551-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

498551-000

TE Connectivity / Raychem Brand

55A1121-14-0/9-9 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem 498551-000, also known by its short description 55A1121-14-0/9-9, is a high-performance, aerospace-grade wire designed to meet the demanding requirements of modern electronics and avionics systems. Engineered with precision and reliability in mind, this wire offers exceptional durability and flexibility, making it ideal for complex wiring applications. It features a lightweight, radiation-crosslinked ETFE insulation that provides excellent resistance to high temperatures, chemicals, and abrasion. Whether you're working on commercial or military aircraft, satellites, or ground-based equipment, the 498551-000 wire ensures superior performance and longevity, delivering reliable connectivity in even the most challenging environments.

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Jacketed, Round-Braid Shielded
  • Wire Size (AWG/CM) = 14 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 498551000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
498551-000
Alias/AKA:
55A1121-14-0/9-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Operating Temperature Range:
-65 – 150 °C
Wire Size:
14 AWG

IN STOCK: 90

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 250

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$8.24
50
$5.76
100
$5.38
250
$5.05
500
$5.00
750
$4.95
1,000 +
$4.90

Tools/3D Models

Product Guides