497413-000
TXR40AB90-2016AI
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
DESCRIPTION
TXR40AB90-2016AI
Search Keywords: 497413000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
497413-000
Alias/AKA:
TXR40AB90-2016AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Shell Size:
20
Angular Function:
90 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
16 mm
FREQUENTLY ASKED QUESTIONS
Is 497413-000 RoHS compliant?
No, 497413-000 is not RoHS compliant.
What is the lead time for 497413-000?
The standard lead time for 497413-000 is approximately 34 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 15
Can Ship immediately
Factory Lead-Time 34 Weeks
Price (USD)
Qty
Unit Price
1
$276.97
3
$273.62
5
$272.05
10
$269.93
20
+
$267.82
English
中文 / 汉语
Deutsch
Español
Nederlands
