DESCRIPTION
D-621-0027
Search Keywords: 497293000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
497293-000
Alias/AKA:
D-621-0027
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
10
Package Type:
BAG
Type:
Coaxial
Impedance:
51 Ohm
Mounting:
Cable Mount
Body Orientation:
Straight
FREQUENTLY ASKED QUESTIONS
Is 497293-000 RoHS compliant?
No, 497293-000 is not RoHS compliant.
What is the lead time for 497293-000?
The standard lead time for 497293-000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 5
Can Ship immediately
MOQ for out of Stock Qty: 3
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
1
$1,106.05
3
$1,103.28
5
$700.91
8
$462.41
10
+
$453.16
English
中文 / 汉语
Deutsch
Español
Nederlands
