494203-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

494203-000

MTCP-122-20S ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

TE Connectivity's Raychem Brand part 494203-000, also known as MTCP-122-20S, is a highly reliable and efficient device designed to meet the demanding requirements of modern electrical systems. This part is specifically designed to provide optimal performance in a wide range of applications.The MTCP-122-20S is manufactured with top-quality materials and cutting-edge technology, ensuring its durability and longevity in the most demanding environments. With its compact design and robust construction, this part is easily integrated into various systems.This component offers exceptional electrical conductivity and superior thermal performance, making it ideal for use in applications that require high power transmission and efficient heat dissipation. Its impressive current and voltage ratings ensure optimal performance and reliability.The Raychem brand has a long-standing reputation for delivering industry-leading solutions, and the MTCP-122-20S is no exception. This part is designed to deliver exceptional performance, reliability, and safety.Whether you are looking for a reliable component for your automotive, aerospace, industrial, or telecommunications application, the TE Connectivity's Raychem Brand part 494203-000, MTCP-122-20S, is the ideal choice. With its outstanding features and reliable performance, this part is sure to meet your specific requirements and surpass your expectations.

Search Keywords: 494203000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
494203-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
9A991.D
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Insert
Dimension:
26.7 x 6.6 x 22.99 mm

FREQUENTLY ASKED QUESTIONS

What replaces 494203-000?

The recommended replacement for 494203-000 is MTCP-122-20S from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 494203-000 RoHS compliant?

Yes, 494203-000 is RoHS compliant.

What is the lead time for 494203-000?

The standard lead time for 494203-000 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 11

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$484.59
5
$483.38
10
$482.16
13
$480.96
25
$264.00
38
$179.16
50 +
$175.58