480090-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

480090-000

DMVF200YW-100 ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem part number 480090-000 is a high-quality DMVF200YW-100 short description product. Built to ensure top performance and durability, this component is designed for efficient use in various applications. With TE Connectivity's reputation for excellence in the industry, you can trust that this part will meet your needs and surpass your expectations.

Product Highlights:

  • Printer Type = Dot Matrix
  • Label Width = 50.80 mm
  • Polyvinyl Fluoride Material
  • VF Series
  • Operating Temperature = -40 - 130 °C

Search Keywords: 480090000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
480090-000
Alias/AKA:
DMVF200YW-100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3919102055
COO:
FR
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Color:
Yellow

FREQUENTLY ASKED QUESTIONS

Is 480090-000 RoHS compliant?

Yes, 480090-000 is RoHS compliant.

What is the lead time for 480090-000?

The standard lead time for 480090-000 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
2
$1,761.35
3
$1,743.91
5
$1,726.64
6 +
$1,709.55

Tools/3D Models

Product Guides