477958-000 by te connectivity / raychem brand
TE Connectivity / Raychem Brand Authorized Distributor

477958-000

The 477958-000 is a heat-shrinkable identification marker sleeve designed for high-temperature performance and extreme resistance to cleaning solvents. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 477958-000 is a heat-shrinkable identification marker sleeve fabricated from an irradiated, thermally-stabilized polyvinylidene compound. It features a 2:1 shrink ratio and an operating temperature range of -55°C to +225°C, making it suitable for harsh thermal environments. The sleeve provides excellent mark permanence and resistance to aggressive fluids such as lubricating oils, hydraulic fluids, and jet fuel. Due to its high-temperature capability and low outgassing properties, it is ideal for demanding applications in the aerospace industry and other areas where low outgassing is critical.

Search Keywords: 477958000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
477958-000
Alias/AKA:
HT-SCE-3/8-2.0-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is 477958-000 RoHS compliant?

Yes, 477958-000 is RoHS compliant.

What is the lead time for 477958-000?

The standard lead time for 477958-000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,250

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 250

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
250
$26.85
500
$26.79
750
$26.71
1,500
$13.65
2,250
$9.29
3,000 +
$9.10

Tools/3D Models

Product Guides