help desk software
462A421-51/164-0-CS8066 by te connectivity / raychem brand

462A421-51/164-0-CS8066

TE Connectivity / Raychem Brand

The 462A421-51/164-0-CS8066 is a 4-entry, flexible EPB slimline transition molded part with an adhesive coating for cable harnessing applications. ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 462A421-51/164-0-CS8066 is a 4-entry slimline transition molded part designed for cable management and protection. It is constructed from flexible EPB material (RT-1321) and is pre-coated with S-1124 adhesive to create a secure, moisture-resistant seal after heat shrinking. The main entry port has a minimum as-supplied diameter of 0.78 inches and recovers to a maximum of 0.45 inches, while the four smaller outlets each have a minimum as-supplied diameter of 0.26 inches. This component is ideal for applications requiring a durable, sealed breakout for multiple cables, such as in aerospace, defense, or industrial harnessing systems.

Search Keywords: 462A421511640CS8066

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A421-51/164-0-CS8066
Alias/AKA:
491017-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag

IN STOCK: 31

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$119.44
5
$98.55
10
$95.45
13
$91.52
25
$90.62
38
$89.72
50 +
$88.83

Tools/3D Models

Product Guides