help desk software
462A023-3/42-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

462A023-3/42-0

Cable Accessories Transition Semi-Rigid Modified Polyolefin ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 462A023-3/42-0 is a cable accessory designed for transitioning semi-rigid cables. Made from modified polyolefin, this durable component ensures a secure and reliable connection. Perfect for various applications, this high-quality accessory is a must-have for any wiring project.

Product Highlights:

  • Molded Part Type = Transition
  • Family Name = 462A0
  • Transition Type = One to Three Cables
  • 3 Branches/Legs
  • General Purpose Application

Search Keywords: 462A0233420

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A023-3/42-0
Alias/AKA:
823644-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Transition
Body Material:
Semi-Rigid Modified Polyolefin
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C

FREQUENTLY ASKED QUESTIONS

Is 462A023-3/42-0 RoHS compliant?

Yes, 462A023-3/42-0 is RoHS compliant.

What is the lead time for 462A023-3/42-0?

The standard lead time for 462A023-3/42-0 is approximately 62 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18

Can Ship immediately

On Order: 100   can ship 10/11/27 

MOQ for out of Stock Qty: 25

Factory Lead-Time 62 Weeks

Price (USD)

Qty
Unit Price
1
$273.29
5
$230.08
10
$205.24
25
$186.56
50
$185.64
75
$184.76
100 +
$183.84

Tools/3D Models

Product Guides