help desk software
462A011-3/86-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

462A011-3/86-0

Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 462A011-3/86-0 is a heat shrink transition Y style connector made from semi-rigid modified polyolefin material in a sleek black finish. This versatile connector is designed to provide a reliable and secure transition in various applications requiring heat shrink technology. Trust TE Connectivity / Raychem for high-quality, durable components for your projects.

Search Keywords: 462A0113860

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A011-3/86-0
Alias/AKA:
936829-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Transition
Body Material:
Semi-Rigid Modified Polyolefin
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 120 °C
Inside Diameter After Shrinking:
6.6/(3.6/3.6/3.6) mm
Inside Diameter Before Shrinking:
13.2/(6.6/6.6/6.6) mm

FREQUENTLY ASKED QUESTIONS

Is 462A011-3/86-0 RoHS compliant?

Yes, 462A011-3/86-0 is RoHS compliant.

What is the lead time for 462A011-3/86-0?

The standard lead time for 462A011-3/86-0 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 25

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
25
$61.75
50
$38.00
75
$30.08
100 +
$29.48

Tools/3D Models

Product Guides