help desk software
454066-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

454066-000

TE Connectivity / Raychem Brand

HEX40-AC-90S-09-A1-1 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This TE Connectivity / Raychem part 454066-000 is a high-quality HEX40-AC-90S-09-A1-1 component that offers reliable and efficient performance. This part is designed to meet strict industry standards and specifications, making it ideal for a variety of applications. Trust in the TE Connectivity / Raychem brand for top-notch quality and performance.

Search Keywords: 454066000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
454066-000
Alias/AKA:
HEX40-AC-90S-09-A1-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Shell Size:
9
Angular Function:
90 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
N/A
Operating Temperature:
N/A

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$223.84
3
$220.80
5
$220.25
10
$219.35
20 +
$216.56