451317-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

451317-000

44AM1111-16-9-9CS2275

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

44AM1111-16-9-9CS2275

Search Keywords: 451317000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
451317-000
Alias/AKA:
44AM1111-16-9-9CS2275
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
16 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.79 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White

FREQUENTLY ASKED QUESTIONS

Is 451317-000 RoHS compliant?

Yes, 451317-000 is RoHS compliant.

What is the lead time for 451317-000?

The standard lead time for 451317-000 is approximately 55 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,758

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
10
$1.741
100
$1.558
250
$1.522
500
$1.500
1,000
$1.460
2,500
$1.128
5,000
$0.904
7,500 +
$0.893