help desk software
44AM1121-16-0/9-9 by te connectivity / raychem brand
Image is representational - see mfr. specs

44AM1121-16-0/9-9

TE Connectivity / Raychem Brand

Multi-Conductor Cable - 2 Conductors - 16 AWG - 19/29 Conductor Strand - 600V - Shielded - White. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 44AM1121-16-0/9-9 from TE Connectivity / Raychem Brand is 2 conductors cable with 16AWG wire size, 19/29 conductor stand and 600V voltage rating. This cable has tin-coated copper conductor and modified radiation cross-linked PVDF wire/cable insulation. Operating temperature range is from -65°C to 150°C.

Search Keywords: 44AM112116099

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44AM1121-16-0/9-9
Alias/AKA:
306017-001
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin Coated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable

IN STOCK: 3,135 Feet

Can Ship immediately

MOQ for In Stock Qty: 25 Feet

MOQ for out of Stock Qty: 500 Feet

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
25
$3.10
100
$2.37
250
$2.20
500
$2.08
1,000
$1.97
1,500
$1.96
2,000 +
$1.95

Tools/3D Models

Product Guides