help desk software
44AM1121-14-0/9-9 by te connectivity / raychem brand
Image is representational - see mfr. specs

44AM1121-14-0/9-9

TE Connectivity / Raychem Brand

TWO CONDUCTOR CABLE RADIATION CROSSLINKED POLYALKE.

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TWO CONDUCTOR CABLE RADIATION CROSSLINKED POLYALKE.

Search Keywords: 44AM112114099

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44AM1121-14-0/9-9
Alias/AKA:
306011-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
22041
Conductor Material:
Tinned Copper2033
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable2044

IN STOCK: 575

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 250

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$9.75
50
$9.73
100
$9.70
250
$9.68
500
$5.12
750
$3.61
1,000 +
$3.53

Tools/3D Models

Product Guides