help desk software
44A1141-24-0/2/6/9-9 by te connectivity / raychem brand
Image is representational - see mfr. specs

44A1141-24-0/2/6/9-9

TE Connectivity / Raychem Brand

Twisted Pair Cable - Spec 44 - 600VAC Voltage Rating - Tin-Coated Copper - 24 AWG -65 to 150 °C ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem Brand part 384890-000, known as 44A1141-24-0/2/6/9-9, is a high-performance, multi-functional cable solution designed to meet the rigorous demands of modern electrical and electronic systems. Engineered for superior reliability and efficiency, this cable is ideal for use in a wide range of applications, including aerospace, defense, and industrial sectors. It features advanced insulation and jacket materials that provide exceptional resistance to heat, abrasion, and chemicals, ensuring long-lasting durability even in harsh environments. The cable's multi-layered construction offers excellent protection against electrical interference, making it perfect for sensitive signal transmission and data communication purposes. With its versatile design and robust performance, the 44A1141-24-0/2/6/9-9 cable is a trusted choice for professionals seeking quality and precision in their electrical systems.

Search Keywords: 44A11412402699

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A1141-24-0/2/6/9-9
Alias/AKA:
384890-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
4
Conductor Material:
Tin-Plated Copper
Wire Size:
24 AWG
Voltage Rating:
600 V
Conductor Configuration:
Twisted Quad
Cable Type:
Spec 44

IN STOCK: 1,710 Feet

Ships today, if you order in

MOQ for In Stock Qty: 10 Feet

MOQ for out of Stock Qty: 500 Feet

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
10
$4.386
100
$3.065
250
$2.804
500
$2.689
1,000
$2.662
1,500
$2.636
2,000 +
$2.609

Tools/3D Models

Product Guides