44A1131-24-2/4/6-9
Twisted Pair Cable - Spec 44 - 600VAC Voltage Rating - Tin-Coated Copper - 24 AWG -65 to 150 °C ...
DESCRIPTION
The TE Connectivity / Raychem 44A1131-24-2/4/6-9 is a high-performance wire and cable solution designed for demanding environments. This versatile component is known for its exceptional durability, reliability, and efficient performance in a wide range of applications. It features a robust construction that ensures excellent resistance to abrasion, chemicals, and various environmental factors, making it ideal for use in aerospace, military, and industrial settings. The product is designed with a focus on lightweight and flexible properties, ensuring easy installation and long-lasting functionality. Choose the 44A1131-24-2/4/6-9 for a dependable solution that meets rigorous industry standards and enhances the reliability of your electrical systems.
Search Keywords: 44A1131242469
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 44A1131-24-2/4/6-9 RoHS compliant?
Yes, 44A1131-24-2/4/6-9 is RoHS compliant.
What is the lead time for 44A1131-24-2/4/6-9?
The standard lead time for 44A1131-24-2/4/6-9 is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 82 Meters
Can Ship immediately
Factory Lead-Time 12 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
