44A0121-20-0/2-US by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

44A0121-20-0/2-US

A Spec 44, 20 AWG twisted pair cable with two conductors, designed for general-purpose, lightweight wiring applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 44A0121-20-0/2-US is a Spec 44 primary twisted pair cable intended for general-purpose use. It is constructed with two 20 AWG tin-coated copper conductors, colored black and red, and has a voltage rating of 600 VAC. This cable is engineered to perform reliably across a wide operating temperature range of -65°C to +150°C. Its lightweight design makes it an ideal choice for applications where weight and space are critical factors.

Search Keywords: 44A01212002US

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0121-20-0/2-US
Alias/AKA:
383865-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Number of Conductors:
2
Conductor Material:
Tin Coated Copper
Type:
Twisted Pair

FREQUENTLY ASKED QUESTIONS

Is 44A0121-20-0/2-US RoHS compliant?

Yes, 44A0121-20-0/2-US is RoHS compliant.

What is the lead time for 44A0121-20-0/2-US?

The standard lead time for 44A0121-20-0/2-US is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,408 Feet

Can Ship immediately

MOQ for In Stock Qty: 25 Feet

MOQ for out of Stock Qty: 1250 Feet

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
25
$1.864
250
$1.859
500
$1.855
1,250
$1.850
2,500
$0.979
3,750
$0.689
5,000 +
$0.675

Tools/3D Models

Product Guides