help desk software
44A0111-26-7-US by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

44A0111-26-7-US

26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Violet

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Violet

Search Keywords: 44A0111267US

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-26-7-US
Alias/AKA:
285757-009
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Size:
26 AWG
Conductor Material:
Tin Plated Copper
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Violet

FREQUENTLY ASKED QUESTIONS

Is 44A0111-26-7-US RoHS compliant?

Yes, 44A0111-26-7-US is RoHS compliant.

What is the lead time for 44A0111-26-7-US?

The standard lead time for 44A0111-26-7-US is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,537 Feet

Ships today, if you order in

MOQ for In Stock Qty: 150 Feet

MOQ for out of Stock Qty: 150 Feet

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
150
$2.580
250
$2.573
500
$2.567
1,250
$2.561
2,500
$1.356
3,750
$0.954
5,000 +
$0.935

Tools/3D Models

Product Guides