help desk software
44A0111-24-8-MX by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

44A0111-24-8-MX

24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Gray ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 282048-000, also known by the short description 44A0111-24-8, is a high-performance, reliable cable designed to meet the rigorous demands of various industrial applications. This cable features advanced insulating materials that provide excellent thermal stability and resistance to harsh environmental conditions, making it ideal for use in aerospace, defense, and other mission-critical sectors.Engineered with precision, the 44A0111-24-8 ensures superior electrical performance and durability, even in the most challenging operational environments. Its robust construction helps in resisting abrasion, moisture, and chemicals, ensuring longevity and reduced maintenance costs. The cable's flexible design facilitates easy installation, routing, and handling, saving time and effort while enhancing overall system efficiency.Whether you're looking for resilient wiring solutions in aeronautical systems, high-end industrial machinery, or cutting-edge technology infrastructures, the TE Connectivity / Raychem 282048-000 stands out as a dependable choice combining quality and innovation.

Search Keywords: 44A0111248MX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-24-8-MX
Alias/AKA:
282048-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Conductor Material:
Tin-Plated Copper
Strand Size:
36 AWG
Product Type:
Wire Lead
Wire Source:
United States
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Conductor Diameter:
.64 mm
Product Classification:
Cable - High Performance - Spec 44, 55 & RCW
Overall Outside Diameter:
.04 in
Voltage Rating:
600 V
Cable Type:
Spec 44
Wire Size:
.205 mm²
Wire Color:
Gray
Operating Temperature Range:
-65 – 150 °C
Number of Strands:
19
Number of Conductors:
1
Cable Style:
Primary
Wire Diameter:
1.02 mm

FREQUENTLY ASKED QUESTIONS

Is 44A0111-24-8-MX RoHS compliant?

Yes, 44A0111-24-8-MX is RoHS compliant.

What is the lead time for 44A0111-24-8-MX?

The standard lead time for 44A0111-24-8-MX is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 523

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 1250

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
50
$0.7252
250
$0.5068
500
$0.5019
1,250
$0.4590
2,500
$0.4402
3,750
$0.4358
5,000 +
$0.4315

Tools/3D Models

Product Guides