help desk software
44A0111-22-5-MX by te connectivity / raychem brand
Image is representational - see mfr. specs

44A0111-22-5-MX

TE Connectivity / Raychem Brand

44A0111-22-5-US

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

44A0111-22-5-US

Search Keywords: 44A0111225MX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-22-5-MX
Alias/AKA:
282035-012
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Size:
22 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.19 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Green

IN STOCK: 7,227 Feet

Ships today, if you order in

MOQ for In Stock Qty: 50 Feet

MOQ for out of Stock Qty: 2344 Feet

Factory Lead-Time 25 Weeks

Qty
Unit Price
50
$0.7277
500
$0.5086
1,000
$0.4756
2,344
$0.4607
4,687
$0.4417
7,031
$0.4373
9,374 +
$0.4329

Tools/3D Models

Product Guides