44A0111-22-4-MX by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

44A0111-22-4-MX

Spec 44, Spec 55 and Spec RCW Wire and Cable ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem brand part 44A0111-22-4-MX is a high-quality wire and cable component designed to meet the specifications of Spec 44, Spec 55, and Spec RCW. This versatile part is perfect for a wide range of applications requiring reliable and durable wiring solutions. Built to last and perform efficiently, this TE Connectivity / Raychem part is a top choice for professionals who demand the best in wire and cable technology.

Search Keywords: 44A0111224MX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-22-4-MX
Alias/AKA:
282034-012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Wire Diameter:
.047 in
Number of Strands:
19
Conductor Diameter:
.031 in
Voltage Rating:
600 V
Operating Temperature Range:
-65 – 150 °C
Number of Conductors:
1
Wire Color:
Yellow
Cable Type:
Spec 44
Wire Source:
United States
Product Classification:
Cable - High Performance - Spec 44, 55 & RCW
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Product Type:
Wire Lead
Strand Size:
34 AWG
Conductor Material:
Tin-Plated Copper
Overall Outside Diameter:
.047 in
Cable Style:
Primary
Wire Size:
.326 mm²

FREQUENTLY ASKED QUESTIONS

Is 44A0111-22-4-MX RoHS compliant?

Yes, 44A0111-22-4-MX is RoHS compliant.

What is the lead time for 44A0111-22-4-MX?

The standard lead time for 44A0111-22-4-MX is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6,150

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 1250

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
10
$3.57
250
$2.31
500
$2.21
1,250
$2.19
2,500
$2.17
3,750
$2.15
5,000 +
$2.13