44A0111-22-1-US by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

44A0111-22-1-US

Spec 44, Spec 55 and Spec RCW Wire and Cable ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part 44A0111-22-1-US is a high-quality wire and cable specifically designed to meet the specifications of Spec 44, Spec 55, and Spec RCW. This versatile wire is ideal for a wide range of applications, including aerospace, military, and automotive industries. It is known for its exceptional performance in harsh environments, including high temperatures, abrasion, and chemicals. With its durable construction and reliable electrical properties, this wire ensures optimal performance and long-lasting reliability. Choose TE Connectivity / Raychem Brand part 44A0111-22-1-US for your wiring needs and experience the utmost quality, versatility, and durability in wire and cable technology.

Product Highlights:

  • Cable Type = Spec 44
  • Wire Source = United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 22 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 44A0111221US

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-22-1-US
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Conductor Material:
Tin-Plated Copper
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene

FREQUENTLY ASKED QUESTIONS

Is 44A0111-22-1-US RoHS compliant?

Yes, 44A0111-22-1-US is RoHS compliant.

What is the lead time for 44A0111-22-1-US?

The standard lead time for 44A0111-22-1-US is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,906 Feet

Ships today, if you order in

Minimum Order Quantity: 50 Feet

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
50
$0.839
500
$0.586
1,000
$0.548
2,500
$0.514
5,000
$0.509
7,500 +
$0.508

Tools/3D Models

Product Guides