44A0111-16-9-MX by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

44A0111-16-9-MX

Hook-up Wire 16AWG 1.83mm Tin Plated Copper White 600V ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand Part 44A0111-16-9-MX is a high-quality hook-up wire that is perfect for a variety of electrical applications. This wire is constructed with 16AWG 1.83mm tin-plated copper, providing excellent conductivity and durability. The white color makes it easy to identify and organize different wiring connections. With a voltage rating of 600V, this wire is safe and reliable for use in a wide range of environments. Trust TE Connectivity / Raychem Brand for all your wiring needs.

Search Keywords: 44A0111169MX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-16-9-MX
Alias/AKA:
282009-018
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
16 AWG
Bunch Stranding:
19x29
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.83 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
150(Max) °C
Color:
White

FREQUENTLY ASKED QUESTIONS

Is 44A0111-16-9-MX RoHS compliant?

Yes, 44A0111-16-9-MX is RoHS compliant.

What is the lead time for 44A0111-16-9-MX?

The standard lead time for 44A0111-16-9-MX is approximately 53 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0 Feet

On Order: 9,929   can ship 9/6/27 

Minimum Order Quantity: 50 Feet

Factory Lead-Time 53 Weeks

Price (USD)

Qty
Unit Price
50
$1.29
250
$1.24
500
$1.23
1,000
$1.20
2,500
$1.13
5,000
$1.08
7,500 +
$1.05